
HCM1A1305V3-220-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1305V3-220-RTR-ND - Tape & Reel (TR) 283-HCM1A1305V3-220-RCT-ND - Cut Tape (CT) 283-HCM1A1305V3-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305V3-220-R |
Description | FIXED IND 22UH 5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 40mOhm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,39880 € | 9,97 € |
| 50 | 0,37600 € | 18,80 € |
| 100 | 0,35470 € | 35,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,69720 € | 174,30 € |
| 500 | 0,65740 € | 328,70 € |
| 750 | 0,63519 € | 476,39 € |
| 1.250 | 0,60830 € | 760,37 € |
| 1.750 | 0,59124 € | 1.034,67 € |
| 2.500 | 0,57369 € | 1.434,23 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

