
HCM1A1305V3-1R8-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1305V3-1R8-RTR-ND - Tape & Reel (TR) 283-HCM1A1305V3-1R8-RCT-ND - Cut Tape (CT) 283-HCM1A1305V3-1R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305V3-1R8-R |
Description | FIXED IND 1.8UH 17A 3.74 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 17 A 3.74mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.74mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 26A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,39920 € | 9,98 € |
| 50 | 0,37660 € | 18,83 € |
| 100 | 0,35490 € | 35,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,69164 € | 172,91 € |
| 500 | 0,65218 € | 326,09 € |
| 750 | 0,63015 € | 472,61 € |
| 1.250 | 0,60348 € | 754,35 € |
| 1.750 | 0,58655 € | 1.026,46 € |
| 2.500 | 0,56913 € | 1.422,83 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

