100 nH Shielded Inductor 43 A 0.59mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 nH Shielded Inductor 43 A 0.59mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCM1A1305-R10-R

DigiKey Part Number
283-4756-2-ND - Tape & Reel (TR)
283-4756-1-ND - Cut Tape (CT)
283-4756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1305-R10-R
Description
FIXED IND 100NH 43A 0.59 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 nH Shielded Inductor 43 A 0.59mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.59mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.524" L x 0.480" W (13.30mm x 12.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
80A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,31000 €4,31 €
103,54500 €35,45 €
253,27920 €81,98 €
503,09180 €154,59 €
1002,91540 €291,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,69784 €674,46 €
5002,54436 €1.272,18 €
7502,45876 €1.844,07 €
1.2502,35512 €2.943,90 €
1.7502,29167 €4.010,42 €
Manufacturers Standard Package
Unit Price without VAT:4,31000 €
Unit Price with VAT:5,12890 €