


HCM1A1305-8R2-R | |
|---|---|
DigiKey Part Number | 283-4764-2-ND - Tape & Reel (TR) 283-4764-1-ND - Cut Tape (CT) 283-4764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305-8R2-R |
Description | FIXED IND 8.2UH 7.3A 20.1MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 7.3 A 20.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,17300 € | 31,73 € |
| 25 | 2,93600 € | 73,40 € |
| 50 | 2,76820 € | 138,41 € |
| 100 | 2,61650 € | 261,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,53608 € | 634,02 € |
| 500 | 2,39178 € | 1.195,89 € |
| 750 | 2,31128 € | 1.733,46 € |
| 1.250 | 2,21386 € | 2.767,32 € |
| 1.750 | 2,15201 € | 3.766,02 € |
| 2.500 | 2,13766 € | 5.344,15 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

