6.8 µH Shielded Inductor 8.3 A 15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Inductor 8.3 A 15mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCM1A1305-6R8-R

DigiKey Part Number
283-4763-2-ND - Tape & Reel (TR)
283-4763-1-ND - Cut Tape (CT)
283-4763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1305-6R8-R
Description
FIXED IND 6.8UH 8.3A 15 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 8.3 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
15mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.524" L x 0.480" W (13.30mm x 12.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
13A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 €3,99 €
103,27900 €32,79 €
253,03360 €75,84 €
502,86000 €143,00 €
1002,69690 €269,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,49556 €623,89 €
5002,35356 €1.176,78 €
7502,27436 €1.705,77 €
1.2502,17849 €2.723,11 €
1.7502,11762 €3.705,84 €
2.5002,10350 €5.258,75 €
Manufacturers Standard Package
Unit Price without VAT:3,99000 €
Unit Price with VAT:4,74810 €