


HCM1A1305-100-R | |
|---|---|
DigiKey Part Number | 283-4765-2-ND - Tape & Reel (TR) 283-4765-1-ND - Cut Tape (CT) 283-4765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305-100-R |
Description | FIXED IND 10UH 6.8A 21.9 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 6.8 A 21.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21.9mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.524" L x 0.480" W (13.30mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,54500 € | 35,45 € |
| 25 | 3,27920 € | 81,98 € |
| 50 | 3,09180 € | 154,59 € |
| 100 | 2,91540 € | 291,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,69784 € | 674,46 € |
| 500 | 2,54436 € | 1.272,18 € |
| 750 | 2,45876 € | 1.844,07 € |
| 1.250 | 2,35512 € | 2.943,90 € |
| 1.750 | 2,29167 € | 4.010,42 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |

