
HCM1A1105V2-R90-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1105V2-R90-RTR-ND - Tape & Reel (TR) 283-HCM1A1105V2-R90-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCM1A1105V2-R90-R |
Description | FIXED IND 900NH 22A 2.02 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 900 nH Shielded Inductor 22 A 2.02mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.02mOhm Max |
Series | Frequency - Self Resonant 42MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current - Saturation (Isat) 23A | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87074 € | 435,37 € |
| Unit Price without VAT: | 0,87074 € |
|---|---|
| Unit Price with VAT: | 1,03618 € |

