6.8 µH Shielded Inductor 7 A 20mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1105V2-6R8-R

DigiKey Part Number
283-HCM1A1105V2-6R8-RTR-ND - Tape & Reel (TR)
283-HCM1A1105V2-6R8-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HCM1A1105V2-6R8-R
Description
FIXED IND 6.8UH 7A 20 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 7 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
20mOhm Max
Series
Frequency - Self Resonant
11MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Current - Saturation (Isat)
10A
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 460
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,87074 €435,37 €
Manufacturers Standard Package
Unit Price without VAT:0,87074 €
Unit Price with VAT:1,03618 €