
HCM1A1105V2-680-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1105V2-680-RTR-ND - Tape & Reel (TR) 283-HCM1A1105V2-680-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCM1A1105V2-680-R |
Description | FIXED IND 68UH 2.3A 211 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 2.3 A 211mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 211mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,99700 € | 9,97 € |
| 25 | 0,92240 € | 23,06 € |
| 50 | 0,86940 € | 43,47 € |
| 100 | 0,81970 € | 81,97 € |
| 250 | 0,75836 € | 189,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88628 € | 443,14 € |
| 1.000 | 0,83578 € | 835,78 € |
| 1.500 | 0,80761 € | 1.211,41 € |
| 2.500 | 0,77352 € | 1.933,80 € |
| 3.500 | 0,75187 € | 2.631,55 € |
| 5.000 | 0,72960 € | 3.648,00 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

