
HCM1A1105V2-220-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1105V2-220-RTR-ND - Tape & Reel (TR) 283-HCM1A1105V2-220-RCT-ND - Cut Tape (CT) 283-HCM1A1105V2-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1105V2-220-R |
Description | FIXED IND 22UH 4A 61 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 4 A 61mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 61mOhm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current - Saturation (Isat) 6A | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,12800 € | 11,28 € |
| 25 | 1,04360 € | 26,09 € |
| 50 | 0,98400 € | 49,20 € |
| 100 | 0,92770 € | 92,77 € |
| 250 | 0,85828 € | 214,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80930 € | 404,65 € |
| 1.000 | 0,76319 € | 763,19 € |
| 1.500 | 0,73747 € | 1.106,20 € |
| 2.500 | 0,70632 € | 1.765,80 € |
| 3.500 | 0,68655 € | 2.402,93 € |
| 5.000 | 0,66621 € | 3.331,05 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

