
HCM1A1105V2-1R5-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1105V2-1R5-RTR-ND - Tape & Reel (TR) 283-HCM1A1105V2-1R5-RCT-ND - Cut Tape (CT) 283-HCM1A1105V2-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1105V2-1R5-R |
Description | FIXED IND 1.5UH 16.5A 3.34 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 16.5 A 3.34mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.34mOhm Max |
Series | Frequency - Self Resonant 31MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current - Saturation (Isat) 20A | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,98400 € | 9,84 € |
| 25 | 0,91080 € | 22,77 € |
| 50 | 0,85860 € | 42,93 € |
| 100 | 0,80950 € | 80,95 € |
| 250 | 0,74892 € | 187,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84416 € | 422,08 € |
| 1.000 | 0,79605 € | 796,05 € |
| 1.500 | 0,76922 € | 1.153,83 € |
| 2.500 | 0,73674 € | 1.841,85 € |
| 3.500 | 0,71612 € | 2.506,42 € |
| 5.000 | 0,69491 € | 3.474,55 € |
| 12.500 | 0,67355 € | 8.419,38 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

