1.5 µH Shielded Inductor 16.5 A 3.34mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1105V2-1R5-R

DigiKey Part Number
283-HCM1A1105V2-1R5-RTR-ND - Tape & Reel (TR)
283-HCM1A1105V2-1R5-RCT-ND - Cut Tape (CT)
283-HCM1A1105V2-1R5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1105V2-1R5-R
Description
FIXED IND 1.5UH 16.5A 3.34 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 16.5 A 3.34mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
3.34mOhm Max
Q @ Freq
-
Frequency - Self Resonant
31MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,99700 €9,97 €
250,92240 €23,06 €
500,86940 €43,47 €
1000,81970 €81,97 €
2500,75836 €189,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,85478 €427,39 €
1.0000,80607 €806,07 €
1.5000,77891 €1.168,37 €
2.5000,74602 €1.865,05 €
3.5000,72513 €2.537,96 €
5.0000,70366 €3.518,30 €
12.5000,68203 €8.525,38 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €