15 µH Shielded Inductor 4.7 A 40.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1105V2-150-R

DigiKey Part Number
283-HCM1A1105V2-150-RTR-ND - Tape & Reel (TR)
283-HCM1A1105V2-150-RCT-ND - Cut Tape (CT)
283-HCM1A1105V2-150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1105V2-150-R
Description
FIXED IND 15UH 4.7A 40.3 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 4.7 A 40.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
40.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,14200 €11,42 €
251,05680 €26,42 €
500,99640 €49,82 €
1000,93930 €93,93 €
2500,86912 €217,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,81950 €409,75 €
1.0000,77280 €772,80 €
1.5000,74675 €1.120,12 €
2.5000,71521 €1.788,03 €
3.5000,69519 €2.433,16 €
5.0000,67460 €3.373,00 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €