New at DigiKey
3.3 µH Shielded Molded Inductor 8.2 A 11.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1104V3-3R3-R

DigiKey Part Number
283-HCM1A1104V3-3R3-RTR-ND - Tape & Reel (TR)
283-HCM1A1104V3-3R3-RCT-ND - Cut Tape (CT)
283-HCM1A1104V3-3R3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1104V3-3R3-R
Description
FIXED IND 3.3UH 8.2A 11.4 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 8.2 A 11.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.5A
Shielding
Shielded
DC Resistance (DCR)
11.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
19MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,43500 €4,35 €
250,40240 €10,06 €
500,37960 €18,98 €
1000,35780 €35,78 €
2500,33104 €82,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,49298 €246,49 €
1.0000,46485 €464,85 €
1.5000,44917 €673,75 €
2.5000,43016 €1.075,40 €
3.5000,41811 €1.463,38 €
5.0000,40570 €2.028,50 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €