
HCM1A1104V3-330-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104V3-330-RTR-ND - Tape & Reel (TR) 283-HCM1A1104V3-330-RCT-ND - Cut Tape (CT) 283-HCM1A1104V3-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104V3-330-R |
Description | FIXED IND 33UH 3.3A 102 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 3.3 A 102mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 102mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,21600 € | 5,40 € |
| 50 | 0,20340 € | 10,17 € |
| 100 | 0,19170 € | 19,17 € |
| 250 | 0,17740 € | 44,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16724 € | 83,62 € |
| 1.000 | 0,15769 € | 157,69 € |
| 1.500 | 0,15235 € | 228,53 € |
| 2.500 | 0,14589 € | 364,72 € |
| 3.500 | 0,14179 € | 496,26 € |
| 5.000 | 0,13757 € | 687,85 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

