
HCM1A1104V3-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104V3-1R0-RTR-ND - Tape & Reel (TR) 283-HCM1A1104V3-1R0-RCT-ND - Cut Tape (CT) 283-HCM1A1104V3-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104V3-1R0-R |
Description | FIXED IND 1UH 19A 3.1 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 19 A 3.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.1mOhm Max |
Series | Frequency - Self Resonant 38MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,23640 € | 5,91 € |
| 50 | 0,22280 € | 11,14 € |
| 100 | 0,21000 € | 21,00 € |
| 250 | 0,19428 € | 48,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48686 € | 243,43 € |
| 1.000 | 0,45907 € | 459,07 € |
| 1.500 | 0,44358 € | 665,37 € |
| 2.500 | 0,42482 € | 1.062,05 € |
| 3.500 | 0,41291 € | 1.445,18 € |
| 5.000 | 0,40066 € | 2.003,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

