New at DigiKey
15 µH Shielded Molded Inductor 4.7 A 45mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1104V3-150-R

DigiKey Part Number
283-HCM1A1104V3-150-RTR-ND - Tape & Reel (TR)
283-HCM1A1104V3-150-RCT-ND - Cut Tape (CT)
283-HCM1A1104V3-150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1104V3-150-R
Description
FIXED IND 15UH 4.7A 45 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 4.7 A 45mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
45mOhm Max
Series
Frequency - Self Resonant
6.8MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
4.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,43300 €4,33 €
250,40040 €10,01 €
500,37780 €18,89 €
1000,35620 €35,62 €
2500,32952 €82,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,49076 €245,38 €
1.0000,46275 €462,75 €
1.5000,44713 €670,70 €
2.5000,42822 €1.070,55 €
3.5000,41621 €1.456,74 €
5.0000,40386 €2.019,30 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €