
HCM1A1104-R56-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104-R56-RTR-ND - Tape & Reel (TR) 283-HCM1A1104-R56-RCT-ND - Cut Tape (CT) 283-HCM1A1104-R56-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104-R56-R |
Description | FIXED IND 560NH 22.5A 1.8 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Inductor 22.5 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 24A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,39900 € | 13,99 € |
| 25 | 1,29400 € | 32,35 € |
| 50 | 1,22020 € | 61,01 € |
| 100 | 1,15040 € | 115,04 € |
| 250 | 1,06432 € | 266,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44310 € | 721,55 € |
| 1.000 | 1,36097 € | 1.360,97 € |
| 1.500 | 1,31519 € | 1.972,79 € |
| 2.500 | 1,25975 € | 3.149,38 € |
| 3.500 | 1,22456 € | 4.285,96 € |
| 5.000 | 1,22080 € | 6.104,00 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

