
HCM1A1104-220-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104-220-RTR-ND - Tape & Reel (TR) 283-HCM1A1104-220-RCT-ND - Cut Tape (CT) 283-HCM1A1104-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104-220-R |
Description | FIXED IND 22UH 3.2A 65 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 3.2 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.406" W (11.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,86800 € | 18,68 € |
| 25 | 1,72760 € | 43,19 € |
| 50 | 1,62900 € | 81,45 € |
| 100 | 1,53590 € | 153,59 € |
| 250 | 1,42108 € | 355,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,34010 € | 670,05 € |
| 1.000 | 1,26383 € | 1.263,83 € |
| 1.500 | 1,22130 € | 1.831,95 € |
| 2.500 | 1,16980 € | 2.924,50 € |
| 3.500 | 1,13711 € | 3.979,89 € |
| 5.000 | 1,12442 € | 5.622,10 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

