


HCM1A1104-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104-1R0-RTR-ND - Tape & Reel (TR) 283-HCM1A1104-1R0-RCT-ND - Cut Tape (CT) 283-HCM1A1104-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104-1R0-R |
Description | FIXED IND 1UH 16A 3.3 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 16 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.406" W (11.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,77300 € | 17,73 € |
| 25 | 1,64040 € | 41,01 € |
| 50 | 1,54660 € | 77,33 € |
| 100 | 1,45830 € | 145,83 € |
| 250 | 1,34924 € | 337,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,43164 € | 715,82 € |
| 1.000 | 1,35017 € | 1.350,17 € |
| 1.500 | 1,30475 € | 1.957,13 € |
| 2.500 | 1,24975 € | 3.124,38 € |
| 3.500 | 1,21484 € | 4.251,94 € |
| 5.000 | 1,21111 € | 6.055,55 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

