
HCM1A1104-150-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104-150-RTR-ND - Tape & Reel (TR) 283-HCM1A1104-150-RCT-ND - Cut Tape (CT) 283-HCM1A1104-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104-150-R |
Description | FIXED IND 15UH 3.8A 50 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 3.8 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,79500 € | 17,95 € |
| 25 | 1,66080 € | 41,52 € |
| 50 | 1,56620 € | 78,31 € |
| 100 | 1,47660 € | 147,66 € |
| 250 | 1,36620 € | 341,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,28836 € | 644,18 € |
| 1.000 | 1,21501 € | 1.215,01 € |
| 1.500 | 1,17411 € | 1.761,16 € |
| 2.500 | 1,12460 € | 2.811,50 € |
| 3.500 | 1,09317 € | 3.826,09 € |
| 5.000 | 1,07575 € | 5.378,75 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

