100 µH Shielded Inductor 1.5 A 300mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1104-101-R

DigiKey Part Number
283-HCM1A1104-101-RTR-ND - Tape & Reel (TR)
283-HCM1A1104-101-RCT-ND - Cut Tape (CT)
283-HCM1A1104-101-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1104-101-R
Description
FIXED IND 100UH 1.5A 300 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 1.5 A 300mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,58400 €15,84 €
251,46560 €36,64 €
501,38160 €69,08 €
1001,30260 €130,26 €
2501,20524 €301,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,44966 €724,83 €
1.0001,36717 €1.367,17 €
1.5001,32117 €1.981,75 €
2.5001,26548 €3.163,70 €
3.5001,23013 €4.305,45 €
5.0001,22636 €6.131,80 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €