
HCM1A0805V3-470-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0805V3-470-RTR-ND - Tape & Reel (TR) 283-HCM1A0805V3-470-RCT-ND - Cut Tape (CT) 283-HCM1A0805V3-470-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0805V3-470-R |
Description | FIXED IND 47UH 2.2A 147 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 2.2 A 147mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 147mOhm Max |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.303" L x 0.283" W (7.70mm x 7.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 4.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70500 € | 7,05 € |
| 25 | 0,65280 € | 16,32 € |
| 50 | 0,61520 € | 30,76 € |
| 100 | 0,58010 € | 58,01 € |
| 250 | 0,53664 € | 134,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57768 € | 288,84 € |
| 1.000 | 0,54473 € | 544,73 € |
| 1.500 | 0,52635 € | 789,52 € |
| 2.500 | 0,50411 € | 1.260,27 € |
| 3.500 | 0,48998 € | 1.714,93 € |
| 5.000 | 0,47545 € | 2.377,25 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

