
HCM1A0805V3-150-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0805V3-150-RTR-ND - Tape & Reel (TR) 283-HCM1A0805V3-150-RCT-ND - Cut Tape (CT) 283-HCM1A0805V3-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0805V3-150-R |
Description | FIXED IND 15UH 3.8A 52 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 3.8 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 52mOhm Max |
Series | Frequency - Self Resonant 9.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.319" L x 0.315" W (8.10mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 4.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,22840 € | 5,71 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,20330 € | 20,33 € |
| 250 | 0,18808 € | 47,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17730 € | 88,65 € |
| 1.000 | 0,16718 € | 167,18 € |
| 1.500 | 0,16152 € | 242,28 € |
| 2.500 | 0,15467 € | 386,68 € |
| 3.500 | 0,15032 € | 526,12 € |
| 5.000 | 0,14585 € | 729,25 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

