
HCM1A0805V3-100-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0805V3-100-RTR-ND - Tape & Reel (TR) 283-HCM1A0805V3-100-RCT-ND - Cut Tape (CT) 283-HCM1A0805V3-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0805V3-100-R |
Description | FIXED IND 10UH 3.8A 60 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 3.8 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.319" L x 0.315" W (8.10mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 6.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,46200 € | 4,62 € |
| 25 | 0,42680 € | 10,67 € |
| 50 | 0,40240 € | 20,12 € |
| 100 | 0,37930 € | 37,93 € |
| 250 | 0,35092 € | 87,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33088 € | 165,44 € |
| 1.000 | 0,31198 € | 311,98 € |
| 1.500 | 0,30144 € | 452,16 € |
| 2.500 | 0,28868 € | 721,70 € |
| 3.500 | 0,28057 € | 982,00 € |
| 5.000 | 0,27224 € | 1.361,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

