47 µH Shielded Inductor 1.8 A 160mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Inductor 1.8 A 160mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCM1A0805-470-R

DigiKey Part Number
283-HCM1A0805-470-RTR-ND - Tape & Reel (TR)
283-HCM1A0805-470-RCT-ND - Cut Tape (CT)
283-HCM1A0805-470-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0805-470-R
Description
FIXED IND 47UH 1.8A 160 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µH Shielded Inductor 1.8 A 160mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Shielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.319" L x 0.315" W (8.10mm x 8.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,73000 €7,30 €
250,67520 €16,88 €
500,63640 €31,82 €
1000,60020 €60,02 €
2500,55524 €138,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,55322 €276,61 €
1.0000,52166 €521,66 €
1.5000,50406 €756,09 €
2.5000,48274 €1.206,85 €
3.5000,46921 €1.642,24 €
5.0000,45530 €2.276,50 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €