


HCM1A0805-150-R | |
|---|---|
DigiKey Part Number | 283-4755-2-ND - Tape & Reel (TR) 283-4755-1-ND - Cut Tape (CT) 283-4755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0805-150-R |
Description | FIXED IND 15UH 2.5A 71 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 2.5 A 71mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 71mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.319" L x 0.315" W (8.10mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,38000 € | 13,80 € |
| 25 | 1,27640 € | 31,91 € |
| 50 | 1,20340 € | 60,17 € |
| 100 | 1,13460 € | 113,46 € |
| 250 | 1,04972 € | 262,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29404 € | 647,02 € |
| 1.000 | 1,22039 € | 1.220,39 € |
| 1.500 | 1,17931 € | 1.768,97 € |
| 2.500 | 1,12958 € | 2.823,95 € |
| 3.500 | 1,09801 € | 3.843,03 € |
| 5.000 | 1,08158 € | 5.407,90 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

