15 µH Shielded Inductor 2.5 A 71mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Inductor 2.5 A 71mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCM1A0805-150-R

DigiKey Part Number
283-4755-2-ND - Tape & Reel (TR)
283-4755-1-ND - Cut Tape (CT)
283-4755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0805-150-R
Description
FIXED IND 15UH 2.5A 71 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 2.5 A 71mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
71mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.319" L x 0.315" W (8.10mm x 8.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,38600 €13,86 €
251,28240 €32,06 €
501,20880 €60,44 €
1001,13980 €113,98 €
2501,05452 €263,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,29994 €649,97 €
1.0001,22594 €1.225,94 €
1.5001,18469 €1.777,04 €
2.5001,13472 €2.836,80 €
3.5001,10301 €3.860,54 €
5.0001,08651 €5.432,55 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,01110 €