
HCM1A0805-101-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0805-101-RTR-ND - Tape & Reel (TR) 283-HCM1A0805-101-RCT-ND - Cut Tape (CT) 283-HCM1A0805-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0805-101-R |
Description | FIXED IND 100UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.319" L x 0.315" W (8.10mm x 8.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,60200 € | 16,02 € |
| 25 | 1,48240 € | 37,06 € |
| 50 | 1,39740 € | 69,87 € |
| 100 | 1,31760 € | 131,76 € |
| 250 | 1,21904 € | 304,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14956 € | 574,78 € |
| 1.000 | 1,08411 € | 1.084,11 € |
| 1.500 | 1,04760 € | 1.571,40 € |
| 2.500 | 1,00340 € | 2.508,50 € |
| 3.500 | 0,97536 € | 3.413,76 € |
| 5.000 | 0,94783 € | 4.739,15 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

