New at DigiKey
4.7 µH Shielded Molded Inductor 4 A 46.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A0703V3-4R7-R

DigiKey Part Number
283-HCM1A0703V3-4R7-RTR-ND - Tape & Reel (TR)
283-HCM1A0703V3-4R7-RCT-ND - Cut Tape (CT)
283-HCM1A0703V3-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0703V3-4R7-R
Description
FIXED IND 4.7UH 4A 46.5 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 4 A 46.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
46.5mOhm Max
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
6.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.989
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,65300 €6,53 €
250,60400 €15,10 €
500,56940 €28,47 €
1000,53680 €53,68 €
2500,49656 €124,14 €
5000,46824 €234,12 €
1.0000,44151 €441,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,41635 €832,70 €
4.0000,39265 €1.570,60 €
6.0000,37944 €2.276,64 €
10.0000,36344 €3.634,40 €
14.0000,35329 €4.946,06 €
20.0000,34965 €6.993,00 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €