
HCM1A0703V3-330-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V3-330-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V3-330-RCT-ND - Cut Tape (CT) 283-HCM1A0703V3-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V3-330-R |
Description | FIXED IND 33UH 1.6A 242 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 1.6 A 242mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 242mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,29960 € | 7,49 € |
| 50 | 0,28220 € | 14,11 € |
| 100 | 0,26620 € | 26,62 € |
| 250 | 0,24624 € | 61,56 € |
| 500 | 0,23216 € | 116,08 € |
| 1.000 | 0,21889 € | 218,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42572 € | 851,44 € |
| 4.000 | 0,40149 € | 1.605,96 € |
| 6.000 | 0,38798 € | 2.327,88 € |
| 10.000 | 0,37163 € | 3.716,30 € |
| 14.000 | 0,36124 € | 5.057,36 € |
| 20.000 | 0,35823 € | 7.164,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

