
HCM1A0703V3-220-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V3-220-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V3-220-RCT-ND - Cut Tape (CT) 283-HCM1A0703V3-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V3-220-R |
Description | FIXED IND 22UH 2A 149 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 2 A 149mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 149mOhm Max |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 2.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,20520 € | 5,13 € |
| 50 | 0,19360 € | 9,68 € |
| 100 | 0,18250 € | 18,25 € |
| 250 | 0,16884 € | 42,21 € |
| 500 | 0,15916 € | 79,58 € |
| 1.000 | 0,15007 € | 150,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42043 € | 840,86 € |
| 4.000 | 0,39650 € | 1.586,00 € |
| 6.000 | 0,38316 € | 2.298,96 € |
| 10.000 | 0,36701 € | 3.670,10 € |
| 14.000 | 0,35675 € | 4.994,50 € |
| 20.000 | 0,35377 € | 7.075,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

