
HCM1A0703V3-1R2-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V3-1R2-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V3-1R2-RCT-ND - Cut Tape (CT) 283-HCM1A0703V3-1R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V3-1R2-R |
Description | FIXED IND 1.2UH 9A 9.9 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 9 A 9.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.9mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,29200 € | 7,30 € |
| 50 | 0,27540 € | 13,77 € |
| 100 | 0,25960 € | 25,96 € |
| 250 | 0,24020 € | 60,05 € |
| 500 | 0,22650 € | 113,25 € |
| 1.000 | 0,21355 € | 213,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20137 € | 402,74 € |
| 4.000 | 0,18988 € | 759,52 € |
| 6.000 | 0,18348 € | 1.100,88 € |
| 10.000 | 0,17573 € | 1.757,30 € |
| 14.000 | 0,17080 € | 2.391,20 € |
| 20.000 | 0,16574 € | 3.314,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

