
HCM1A0703V3-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V3-1R0-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V3-1R0-RCT-ND - Cut Tape (CT) 283-HCM1A0703V3-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V3-1R0-R |
Description | FIXED IND 1UH 10A 7.8 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 10 A 7.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 48MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,48840 € | 12,21 € |
| 50 | 0,46040 € | 23,02 € |
| 100 | 0,43410 € | 43,41 € |
| 250 | 0,40156 € | 100,39 € |
| 500 | 0,37862 € | 189,31 € |
| 1.000 | 0,35700 € | 357,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33665 € | 673,30 € |
| 4.000 | 0,31748 € | 1.269,92 € |
| 6.000 | 0,30678 € | 1.840,68 € |
| 10.000 | 0,29384 € | 2.938,40 € |
| 14.000 | 0,28562 € | 3.998,68 € |
| 20.000 | 0,27717 € | 5.543,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

