
HCM1A0703V3-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V3-1R0-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V3-1R0-RCT-ND - Cut Tape (CT) 283-HCM1A0703V3-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V3-1R0-R |
Description | FIXED IND 1UH 10A 7.8 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 10 A 7.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.8mOhm Max |
Series | Frequency - Self Resonant 48MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,48640 € | 12,16 € |
| 50 | 0,45840 € | 22,92 € |
| 100 | 0,43210 € | 43,21 € |
| 250 | 0,39972 € | 99,93 € |
| 500 | 0,37690 € | 188,45 € |
| 1.000 | 0,35538 € | 355,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33512 € | 670,24 € |
| 4.000 | 0,31604 € | 1.264,16 € |
| 6.000 | 0,30539 € | 1.832,34 € |
| 10.000 | 0,29251 € | 2.925,10 € |
| 14.000 | 0,28433 € | 3.980,62 € |
| 20.000 | 0,27592 € | 5.518,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

