
HCM1A0703V3-100-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V3-100-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V3-100-RCT-ND - Cut Tape (CT) 283-HCM1A0703V3-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V3-100-R |
Description | FIXED IND 10UH 3.3A 75 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 3.3 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 4.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,64100 € | 6,41 € |
| 25 | 0,59320 € | 14,83 € |
| 50 | 0,55900 € | 27,95 € |
| 100 | 0,52710 € | 52,71 € |
| 250 | 0,48768 € | 121,92 € |
| 500 | 0,45982 € | 229,91 € |
| 1.000 | 0,43358 € | 433,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42379 € | 847,58 € |
| 4.000 | 0,39968 € | 1.598,72 € |
| 6.000 | 0,38623 € | 2.317,38 € |
| 10.000 | 0,36994 € | 3.699,40 € |
| 14.000 | 0,35961 € | 5.034,54 € |
| 20.000 | 0,35660 € | 7.132,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

