


HCM1A0703-R15-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703-R15-RTR-ND - Tape & Reel (TR) 283-HCM1A0703-R15-RCT-ND - Cut Tape (CT) 283-HCM1A0703-R15-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703-R15-R |
Description | FIXED IND 150NH 18.5A 1.8 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 18.5 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.268" W (7.10mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 36A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,92500 € | 9,25 € |
| 25 | 0,85520 € | 21,38 € |
| 50 | 0,80640 € | 40,32 € |
| 100 | 0,76030 € | 76,03 € |
| 250 | 0,70340 € | 175,85 € |
| 500 | 0,66326 € | 331,63 € |
| 1.000 | 0,63067 € | 630,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58983 € | 1.179,66 € |
| 4.000 | 0,55630 € | 2.225,20 € |
| 6.000 | 0,53760 € | 3.225,60 € |
| 10.000 | 0,51525 € | 5.152,50 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

