


HCM1A0703-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703-3R3-RTR-ND - Tape & Reel (TR) 283-HCM1A0703-3R3-RCT-ND - Cut Tape (CT) 283-HCM1A0703-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703-3R3-R |
Description | FIXED IND 3.3UH 4.9A 30 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 4.9 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.268" W (7.10mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,69100 € | 6,91 € |
| 25 | 0,63960 € | 15,99 € |
| 50 | 0,60300 € | 30,15 € |
| 100 | 0,56850 € | 56,85 € |
| 250 | 0,52592 € | 131,48 € |
| 500 | 0,49588 € | 247,94 € |
| 1.000 | 0,46759 € | 467,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59455 € | 1.189,10 € |
| 4.000 | 0,56075 € | 2.243,00 € |
| 6.000 | 0,54190 € | 3.251,40 € |
| 10.000 | 0,51937 € | 5.193,70 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

