


HCM1A0703-220-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703-220-RTR-ND - Tape & Reel (TR) 283-HCM1A0703-220-RCT-ND - Cut Tape (CT) 283-HCM1A0703-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703-220-R |
Description | FIXED IND 22UH 2A 149 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2 A 149mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 149mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.268" W (7.10mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 3.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,84500 € | 8,45 € |
| 25 | 0,78160 € | 19,54 € |
| 50 | 0,73720 € | 36,86 € |
| 100 | 0,69490 € | 69,49 € |
| 250 | 0,64292 € | 160,73 € |
| 500 | 0,60618 € | 303,09 € |
| 1.000 | 0,57162 € | 571,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53906 € | 1.078,12 € |
| 4.000 | 0,50841 € | 2.033,64 € |
| 6.000 | 0,49131 € | 2.947,86 € |
| 10.000 | 0,47062 € | 4.706,20 € |
| 14.000 | 0,46583 € | 6.521,62 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

