


HCM1A0703-100-R | |
|---|---|
DigiKey Part Number | 283-4752-2-ND - Tape & Reel (TR) 283-4752-1-ND - Cut Tape (CT) 283-4752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703-100-R |
Description | FIXED IND 10UH 3A 77.6 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3 A 77.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 77.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.268" W (7.10mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 4.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2525CZER100M5A | Vishay Dale | 384 | 541-IHLP2525CZER100M5ACT-ND | 0,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,83800 € | 8,38 € |
| 25 | 0,77560 € | 19,39 € |
| 50 | 0,73120 € | 36,56 € |
| 100 | 0,68940 € | 68,94 € |
| 250 | 0,63780 € | 159,45 € |
| 500 | 0,60138 € | 300,69 € |
| 1.000 | 0,56708 € | 567,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58983 € | 1.179,66 € |
| 4.000 | 0,55630 € | 2.225,20 € |
| 6.000 | 0,53760 € | 3.225,60 € |
| 10.000 | 0,51525 € | 5.152,50 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

