New at DigiKey
5.6 µH Shielded Molded Inductor 3.6 A 59mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A0503V3-5R6-R

DigiKey Part Number
283-HCM1A0503V3-5R6-RTR-ND - Tape & Reel (TR)
283-HCM1A0503V3-5R6-RCT-ND - Cut Tape (CT)
283-HCM1A0503V3-5R6-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0503V3-5R6-R
Description
FIXED IND 5.6UH 3.6A 59 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 3.6 A 59mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
59mOhm Max
Q @ Freq
-
Frequency - Self Resonant
19MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.213" L x 0.205" W (5.40mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28100 €2,81 €
250,25920 €6,48 €
500,24460 €12,23 €
1000,23060 €23,06 €
2500,21324 €53,31 €
5000,20108 €100,54 €
1.0000,18957 €189,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,40147 €802,94 €
4.0000,37862 €1.514,48 €
6.0000,36588 €2.195,28 €
10.0000,35045 €3.504,50 €
14.0000,34066 €4.769,24 €
20.0000,33563 €6.712,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €