
HCM1A0503V3-100-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503V3-100-RTR-ND - Tape & Reel (TR) 283-HCM1A0503V3-100-RCT-ND - Cut Tape (CT) 283-HCM1A0503V3-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503V3-100-R |
Description | FIXED IND 10UH 2.8A 108 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2.8 A 108mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 108mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,19120 € | 4,78 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,17020 € | 17,02 € |
| 250 | 0,15748 € | 39,37 € |
| 500 | 0,14848 € | 74,24 € |
| 1.000 | 0,13999 € | 139,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13200 € | 264,00 € |
| 4.000 | 0,12446 € | 497,84 € |
| 6.000 | 0,12026 € | 721,56 € |
| 10.000 | 0,11517 € | 1.151,70 € |
| 14.000 | 0,11194 € | 1.567,16 € |
| 20.000 | 0,10862 € | 2.172,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

