
HCM1A0503V2-6R8-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503V2-6R8-RTR-ND - Tape & Reel (TR) 283-HCM1A0503V2-6R8-RCT-ND - Cut Tape (CT) 283-HCM1A0503V2-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503V2-6R8-R |
Description | FIXED IND 6.8UH 3.3A 70 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 3.3 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current - Saturation (Isat) 4A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0503V3-6R8-R | Eaton - Electronics Division | 0 | 283-HCM1A0503V3-6R8-RTR-ND | 0,41163 € | MFR Recommended |
| SRP5030WA-6R8M | Bourns Inc. | 1.538 | 118-SRP5030WA-6R8MCT-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,72300 € | 7,23 € |
| 25 | 0,66920 € | 16,73 € |
| 50 | 0,63080 € | 31,54 € |
| 100 | 0,59490 € | 59,49 € |
| 250 | 0,55036 € | 137,59 € |
| 500 | 0,51890 € | 259,45 € |
| 1.000 | 0,48930 € | 489,30 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

