
HCM1A0503V2-5R6-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503V2-5R6-RTR-ND - Tape & Reel (TR) 283-HCM1A0503V2-5R6-RCT-ND - Cut Tape (CT) 283-HCM1A0503V2-5R6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503V2-5R6-R |
Description | FIXED IND 5.6UH 3.6A 59 MOHM SMD |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Inductor 3.6 A 59mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 59mOhm Max |
Series | Frequency - Self Resonant 19MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current - Saturation (Isat) 4.5A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0503V3-5R6-R | Eaton - Electronics Division | 990 | 283-HCM1A0503V3-5R6-RCT-ND | 0,34000 € | MFR Recommended |
| SRP5030WA-5R6M | Bourns Inc. | 1.425 | 118-SRP5030WA-5R6MCT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,69480 € | 17,37 € |
| 50 | 0,65520 € | 32,76 € |
| 100 | 0,61760 € | 61,76 € |
| 250 | 0,57140 € | 142,85 € |
| 500 | 0,53878 € | 269,39 € |
| 1.000 | 0,50805 € | 508,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47911 € | 958,22 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

