


HCM1A0503V2-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503V2-3R3-RTR-ND - Tape & Reel (TR) 283-HCM1A0503V2-3R3-RCT-ND - Cut Tape (CT) 283-HCM1A0503V2-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503V2-3R3-R |
Description | FIXED IND 3.3UH 4.7A 38 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 4.7 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,67960 € | 16,99 € |
| 50 | 0,64060 € | 32,03 € |
| 100 | 0,60400 € | 60,40 € |
| 250 | 0,55884 € | 139,71 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

