750 nH Shielded Inductor 7.8 A 9.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 nH Shielded Inductor 7.8 A 9.4mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCM1A0503-R75-R

DigiKey Part Number
283-HCM1A0503-R75-RTR-ND - Tape & Reel (TR)
283-HCM1A0503-R75-RCT-ND - Cut Tape (CT)
283-HCM1A0503-R75-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0503-R75-R
Description
FIXED IND 750NH 7.8A 9.4 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
750 nH Shielded Inductor 7.8 A 9.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
9.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.203" L x 0.201" W (5.15mm x 5.10mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.494
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,20600 €12,06 €
251,11480 €27,87 €
501,05140 €52,57 €
1000,99120 €99,12 €
2500,91708 €229,27 €
5000,89274 €446,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,84181 €1.683,62 €
4.0000,79400 €3.176,00 €
6.0000,76734 €4.604,04 €
10.0000,76378 €7.637,80 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €