


HCM1A0503-R47-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503-R47-RTR-ND - Tape & Reel (TR) 283-HCM1A0503-R47-RCT-ND - Cut Tape (CT) 283-HCM1A0503-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503-R47-R |
Description | FIXED IND 470NH 9.2A 7.2 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 9.2 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.203" L x 0.201" W (5.15mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,94920 € | 23,73 € |
| 50 | 0,89480 € | 44,74 € |
| 100 | 0,84370 € | 84,37 € |
| 250 | 0,78056 € | 195,14 € |
| 500 | 0,74678 € | 373,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,83760 € | 1.675,20 € |
| 4.000 | 0,79003 € | 3.160,12 € |
| 6.000 | 0,76351 € | 4.581,06 € |
| 10.000 | 0,75997 € | 7.599,70 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

