


HCM1A0503-R22-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503-R22-RTR-ND - Tape & Reel (TR) 283-HCM1A0503-R22-RCT-ND - Cut Tape (CT) 283-HCM1A0503-R22-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503-R22-R |
Description | FIXED IND 220NH 15.8A 2.3 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 15.8 A 2.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.203" L x 0.201" W (5.15mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,20600 € | 12,06 € |
| 25 | 1,11480 € | 27,87 € |
| 50 | 1,05140 € | 52,57 € |
| 100 | 0,99120 € | 99,12 € |
| 250 | 0,91708 € | 229,27 € |
| 500 | 0,89274 € | 446,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,84181 € | 1.683,62 € |
| 4.000 | 0,79400 € | 3.176,00 € |
| 6.000 | 0,76734 € | 4.604,04 € |
| 10.000 | 0,76378 € | 7.637,80 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

