200 nH Shielded Inductor 15.8 A 2.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 nH Shielded Inductor 15.8 A 2.3mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCM1A0503-R20-R

DigiKey Part Number
283-4736-2-ND - Tape & Reel (TR)
283-4736-1-ND - Cut Tape (CT)
283-4736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0503-R20-R
Description
FIXED IND 200NH 15.8A 2.3 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 nH Shielded Inductor 15.8 A 2.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.3mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.203" L x 0.201" W (5.15mm x 5.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
18A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.009
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,74100 €7,41 €
250,68560 €17,14 €
500,64640 €32,32 €
1000,60950 €60,95 €
2500,56384 €140,96 €
5000,53166 €265,83 €
1.0000,50132 €501,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,47276 €945,52 €
4.0000,44587 €1.783,48 €
6.0000,43087 €2.585,22 €
10.0000,41271 €4.127,10 €
14.0000,40265 €5.637,10 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €