


HCM1A0503-6R8-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503-6R8-RTR-ND - Tape & Reel (TR) 283-HCM1A0503-6R8-RCT-ND - Cut Tape (CT) 283-HCM1A0503-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503-6R8-R |
Description | FIXED IND 6.8UH 2.3A 97.2 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 2.3 A 97.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 97.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 3.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,90600 € | 9,06 € |
| 25 | 0,83800 € | 20,95 € |
| 50 | 0,79020 € | 39,51 € |
| 100 | 0,74500 € | 74,50 € |
| 250 | 0,68928 € | 172,32 € |
| 500 | 0,64992 € | 324,96 € |
| 1.000 | 0,61605 € | 616,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63743 € | 1.274,86 € |
| 4.000 | 0,60120 € | 2.404,80 € |
| 6.000 | 0,58100 € | 3.486,00 € |
| 10.000 | 0,56114 € | 5.611,40 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

